2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Duct Heaters
                                                                                                  Print Page

                                                                                                  CS0601

                                                                                                  Heater, Duct, Enclosure and Fan Heater, 240V, 120°C, 100W, CS060 Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CS0601
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCS0601
                                                                                                  Newark Part No.61AH9448
                                                                                                  Product RangeCS060 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$208.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $208.39
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCS0601
                                                                                                  Newark Part No.61AH9448
                                                                                                  Product RangeCS060 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Duct Heater TypeEnclosure and Fan Heater
                                                                                                  Supply Voltage240V
                                                                                                  Power Consumption100W
                                                                                                  Watt Density-
                                                                                                  Outlet Air Temperature Max120°C
                                                                                                  Flow Rate Max-
                                                                                                  Heated Length - Imperial-
                                                                                                  Heated Length - Metric-
                                                                                                  Outer Diameter-
                                                                                                  Inlet NPT-
                                                                                                  Outlet NPT-
                                                                                                  Sheath Material-
                                                                                                  Phase Type-
                                                                                                  No. of Heating Elements-
                                                                                                  Product RangeCS060 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Duct Heater Type

                                                                                                  Enclosure and Fan Heater

                                                                                                  Power Consumption

                                                                                                  100W

                                                                                                  Outlet Air Temperature Max

                                                                                                  120°C

                                                                                                  Heated Length - Imperial

                                                                                                  -

                                                                                                  Outer Diameter

                                                                                                  -

                                                                                                  Outlet NPT

                                                                                                  -

                                                                                                  Phase Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  CS060 Series

                                                                                                  Supply Voltage

                                                                                                  240V

                                                                                                  Watt Density

                                                                                                  -

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Heated Length - Metric

                                                                                                  -

                                                                                                  Inlet NPT

                                                                                                  -

                                                                                                  Sheath Material

                                                                                                  -

                                                                                                  No. of Heating Elements

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG