Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoVTS-3400/480Copy
Newark Part No.60AH4428
Product RangeVTS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,515.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3,515.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoVTS-3400/480Copy
Newark Part No.60AH4428
Product RangeVTS Series
Technical Datasheet
Supply Voltage480V
Watt Density80W/in²
Power Consumption40kW
Operating Temperature Min-
Operating Temperature Max148°C
Diameter - Imperial0.43"
Diameter - Metric10.922mm
Heater Plug Type2-1/2" NPT
Heated Length - Imperial30.38"
Heated Length - Metric771.53mm
Sheath MaterialIncoloy
Heated MediumOil, Water
No. of Heating Elements-
Product RangeVTS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
480V
Power Consumption
40kW
Operating Temperature Max
148°C
Diameter - Metric
10.922mm
Heated Length - Imperial
30.38"
Sheath Material
Incoloy
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
80W/in²
Operating Temperature Min
-
Diameter - Imperial
0.43"
Heater Plug Type
2-1/2" NPT
Heated Length - Metric
771.53mm
Heated Medium
Oil, Water
Product Range
VTS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate