Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEMH-110-240VCopy
Newark Part No.62AH3981
Product RangeEMH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $362.940 |
Price for:Each
Minimum: 1
Multiple: 1
$362.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEMH-110-240VCopy
Newark Part No.62AH3981
Product RangeEMH Series
Technical Datasheet
Supply Voltage240V
Watt Density24W/in²
Power Consumption1kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial1.25"
Diameter - Metric31.75mm
Heater Plug Type1-1/4" NPT
Heated Length - Imperial10.28"
Heated Length - Metric261.15mm
Sheath Material316 Stainless Steel
Heated MediumWater
No. of Heating Elements1
Product RangeEMH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
1kW
Operating Temperature Max
-
Diameter - Metric
31.75mm
Heated Length - Imperial
10.28"
Sheath Material
316 Stainless Steel
No. of Heating Elements
1
SVHC
No SVHC (04-Feb-2026)
Watt Density
24W/in²
Operating Temperature Min
-
Diameter - Imperial
1.25"
Heater Plug Type
1-1/4" NPT
Heated Length - Metric
261.15mm
Heated Medium
Water
Product Range
EMH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate