Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEMH-060-240VCopy
Newark Part No.62AH3977
Product RangeEMH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $159.380 |
Price for:Each
Minimum: 1
Multiple: 1
$159.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEMH-060-240VCopy
Newark Part No.62AH3977
Product RangeEMH Series
Technical Datasheet
Supply Voltage240V
Watt Density37W/in²
Power Consumption400W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.625"
Diameter - Metric15.88mm
Heater Plug Type1/2" NPT
Heated Length - Imperial5.44"
Heated Length - Metric138.11mm
Sheath Material316 Stainless Steel
Heated MediumWater
No. of Heating Elements1
Product RangeEMH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
400W
Operating Temperature Max
-
Diameter - Metric
15.88mm
Heated Length - Imperial
5.44"
Sheath Material
316 Stainless Steel
No. of Heating Elements
1
SVHC
No SVHC (04-Feb-2026)
Watt Density
37W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Heater Plug Type
1/2" NPT
Heated Length - Metric
138.11mm
Heated Medium
Water
Product Range
EMH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate