Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No18002-0Copy
Newark Part No.60AH9175
Product Range18000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $969.140 |
Price for:Each
Minimum: 1
Multiple: 1
$969.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No18002-0Copy
Newark Part No.60AH9175
Product Range18000 Series
Technical Datasheet
Supply Voltage240V
Watt Density-
Power Consumption-
Operating Temperature Min-73°C
Operating Temperature Max315°C
Diameter - Imperial0.63"
Diameter - Metric16mm
Heater Plug Type1/2" NPT
Heated Length - Imperial5"
Heated Length - Metric127mm
Sheath Material321 Stainless Steel
Heated Medium-
No. of Heating Elements-
Product Range18000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
240V
Power Consumption
-
Operating Temperature Max
315°C
Diameter - Metric
16mm
Heated Length - Imperial
5"
Sheath Material
321 Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (17-Jan-2022)
Watt Density
-
Operating Temperature Min
-73°C
Diameter - Imperial
0.63"
Heater Plug Type
1/2" NPT
Heated Length - Metric
127mm
Heated Medium
-
Product Range
18000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate