2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Immersion Heaters
                                                                                                  Print Page

                                                                                                  TTUH-CO-40/208V

                                                                                                  Immersion Heater, 208 V, 4 kW, 9.5" Heated Length, Copper, TTUH-CO Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA TTUH-CO-40/208V
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoTTUH-CO-40/208V
                                                                                                  Newark Part No.60AH2808
                                                                                                  Product RangeTTUH-CO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$2,209.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,209.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoTTUH-CO-40/208V
                                                                                                  Newark Part No.60AH2808
                                                                                                  Product RangeTTUH-CO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage208V
                                                                                                  Watt Density64W/in²
                                                                                                  Power Consumption4kW
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Diameter - Imperial2.44"
                                                                                                  Diameter - Metric60mm
                                                                                                  Heater Plug Type-
                                                                                                  Heated Length - Imperial9.5"
                                                                                                  Heated Length - Metric240mm
                                                                                                  Sheath MaterialCopper
                                                                                                  Heated MediumFood Grade Liquids
                                                                                                  No. of Heating Elements2
                                                                                                  Product RangeTTUH-CO Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  208V

                                                                                                  Power Consumption

                                                                                                  4kW

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Diameter - Metric

                                                                                                  60mm

                                                                                                  Heated Length - Imperial

                                                                                                  9.5"

                                                                                                  Sheath Material

                                                                                                  Copper

                                                                                                  No. of Heating Elements

                                                                                                  2

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Watt Density

                                                                                                  64W/in²

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Diameter - Imperial

                                                                                                  2.44"

                                                                                                  Heater Plug Type

                                                                                                  -

                                                                                                  Heated Length - Metric

                                                                                                  240mm

                                                                                                  Heated Medium

                                                                                                  Food Grade Liquids

                                                                                                  Product Range

                                                                                                  TTUH-CO Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG