Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No70-IDC5Copy
Newark Part No.03B7103
Product Range70X-IDC Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.410 |
| 5+ | $17.950 |
| 10+ | $17.490 |
| 25+ | $16.570 |
| 50+ | $15.650 |
| 100+ | $14.730 |
| 250+ | $14.180 |
Price for:Each
Minimum: 1
Multiple: 1
$18.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No70-IDC5Copy
Newark Part No.03B7103
Product Range70X-IDC Series
Technical Datasheet
Current Rating18mA
Product Range70X-IDC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70-IDC5 is a standard non-polarized DC Input Module with optical isolation. It features fast switching polarized input, OpenLine® and G5 module has built-in status LED.
- 32VDC Maximum input voltage
- 18mA Input current at maximum input voltage
- 0.2/0.4ms Maximum turn-ON/OFF time
- 1.8kΩ Nominal input resistance
- 3 to 6VDC Logic voltage range
Applications
Industrial, Automation & Process Control
Technical Specifications
Current Rating
18mA
SVHC
No SVHC (17-Jan-2022)
Product Range
70X-IDC Series
Technical Docs (2)
Alternatives for 70-IDC5
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability