Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX1P2-9024DTCopy
Newark Part No.18AC7106
Product RangeNX1P Series
Your Part Number
102 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,907.230 |
| 5+ | $1,869.080 |
| 10+ | $1,830.940 |
| 25+ | $1,792.800 |
| 50+ | $1,754.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,907.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX1P2-9024DTCopy
Newark Part No.18AC7106
Product RangeNX1P Series
Technical Datasheet
Current Rating-
Product RangeNX1P Series
SVHCTo Be Advised
Product Overview
NX1P2-9024DT is a NX1P series machine controller family offering same functionality in a compact design. The NX1P provides synchronized control of all machine devices such as motion, I/O, safety and vision under one integrated development environment.
- Fastest cycle time is 2ms
- Functions: logic sequence and motion control
- Up to 8 axes (4 synchronized axes)
- Up to 8 local NX I/O units, up to 16 EtherCAT
- Built-in EtherCAT and EtherNet/IP ports
- Up to 2 option boards can be connected to add serial communications or analog I/O functionality
- Ambient operating temperature range from 0 to 55°C
- Applicable standards are EN 61131-2, UL 61010-2-201 and ANSI/ISA 12.12.01, KC
- Dimensions (H × D × W) is 3.93 × 2.79 × 5.11inch
- Capacity is 10W maximum, 80% efficiency
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Product Range
NX1P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability