Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,236.760 |
Product Information
Product Overview
BMXP3420302 is a processor module which is a part of the Modicon M340 range, an offer of programmable automation controllers (PAC). It is suitable for process industries, renewable energies, water, cement, manufacturing, infrastructures and machines applications. This processor module is compatible with Modicon M340 programmable logic controllers (PLC). It is supplied with memory card (BMXRMS008MP) backup of programs, constants, symbols and data, internal RAM 4096KB, internal RAM 256KB data, internal RAM 3584KB program constants and symbols. Compact-shaped, Modicon M340 offers in small box flexibility and integrated functions. Standard approvals are EN 61131-2, EN/IEC 61010-2-201, UL 61010-2-201, CSA C22.2 No 61010-2-201, IACS E10, EN/IEC 61000-6-5, interface type 1 and type 2, EN/IEC 61850-3, location G.
- Number of racks are 4, number of slots are 11
- Discrete I/O processor capacity is 1024 I/O multi-rack configuration
- Analog I/O processor capacity is 256 I/O multi-rack configuration
- Port Ethernet is 10BASE-T/100BASE-TX
- Current consumption is 135mA at 24VDC
- Ambient air temperature for operation is 0 to 60°C
- Relative humidity is 10 to 95% without condensation
- Degree of protection is IP20
- Communication module processor capacity is 2 Ethernet communication module, 4 AS-Interface module
Technical Specifications
256
1024
LED
Modicon M340
256
1024
IP20
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate