Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91114.Copy
Newark Part No.78Y4341
Product RangeMulticomp Pro Ultra Alkaline
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91114.Copy
Newark Part No.78Y4341
Product RangeMulticomp Pro Ultra Alkaline
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity565mAh
External Diameter-mm
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity1
External Width17.5mm
Battery Type / SizePP3
External Depth26.5mm
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (04-Feb-2026)
Alternatives for MP-PSG91114.
1 Product Found
Product Overview
PP3 Alkaline battery providing long lasting, dependable power across a wide range of everyday applications.
- Non-rechargeable, mercury and cadmium free
- 5 Year shelf life
- 12 month limited warranty *view Terms & Conditions for details
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Diameter
-mm
External Height
48.5mm
External Width
17.5mm
External Depth
26.5mm
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
PP3
Battery Capacity
565mAh
Battery Terminals
Snap Contact
Pack Quantity
1
Battery Type / Size
PP3
Weight
45g
Battery NEDA Code
1604A
Product Range
Multicomp Pro Ultra Alkaline
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate