Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRENATA
Manufacturer Part No394Copy
Newark Part No.59M7898
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR45
Battery TechnologySilver Oxide
Battery Capacity80mAh
External Diameter9.5mm
Battery TerminalsFlat Top
External Height3.6mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeButton Cell
Weight0.95g
Battery IEC CodeSR936
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
9.5mm
External Height
3.6mm
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
SR936
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
SR45
Battery Capacity
80mAh
Battery Terminals
Flat Top
External Width
-mm
External Depth
-mm
Weight
0.95g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate