Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No357BPZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83T1330
Your Part Number
1,534 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.390 |
| 25+ | $2.320 |
| 50+ | $2.270 |
| 100+ | $2.230 |
| 250+ | $2.170 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No357BPZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83T1330
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR44
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity195mAh
Battery TerminalsPressure Contact
External Height5.4mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeButton Cell
Weight2.3g
Battery IEC CodeSR44
Battery NEDA Code1131SO
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 357BPZ is a SR44 1.55V/195AmAh Non-rechargeable Battery features a silver oxide technology and pressure contact terminals. This battery is designed for use on continuous low drain high pulse on demand. Typical capacity varies according to the applied load, temperature and cut-off voltage.
- 6.8KΩ Continuous drain at 21°C capacity test
- 2 to 8Ω Impedance
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
195mAh
External Height
5.4mm
External Width
-
Battery Type / Size
Button Cell
Battery IEC Code
SR44
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
SR44
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-
Weight
2.3g
Battery NEDA Code
1131SO
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate