Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRENATA
Manufacturer Part No315Copy
Newark Part No.05X0226
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR67
Battery TechnologySilver Oxide
Battery Capacity19mAh
External Diameter7.9mm
Battery TerminalsFlat Top
External Height1.65mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeButton Cell
Weight0.33g
Battery IEC CodeSR716SW
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
External Height
1.65mm
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
SR716SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR67
Battery Capacity
19mAh
Battery Terminals
Flat Top
External Width
-mm
External Depth
-mm
Weight
0.33g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate