Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR2032Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6483
Product RangeBR Battery Series
Your Part Number
4,440 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.510 |
| 25+ | $1.480 |
| 50+ | $1.450 |
| 100+ | $1.420 |
| 250+ | $1.400 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR2032Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6483
Product RangeBR Battery Series
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity190mAh
External Diameter20mm
Battery TerminalsPressure Contact
External Height3.2mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeCoin Cell
Weight2.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBR Battery Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
BR2032 is a 3V coin-type lithium battery with 190mAh capacity. It has pressure contact terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of the capacity remains even after ten years of storage. It employs organic electrolytes with minimal creeping, so they are vastly superior in terms of leakage resistance under environmental changes.
- Poly-carbonmonofluoride lithium material
- Long-term reliability
- High capacity
- Low self-discharge rate
- Resistance to continuous discharge
- Outstanding electrolyte leakage resistance
- Low self-degradation rate and superior storability
- Superior safety
- 0.03mA continuous standard drain
- Operating temperature range from -30 to 80°C
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
20mm
External Height
3.2mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2032
Battery Capacity
190mAh
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Weight
2.5g
Battery NEDA Code
-
Product Range
BR Battery Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability