Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900423204Copy
Newark Part No.25AK2371
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
External Diameter-
Battery TerminalsMiniature Snap Contact
External Height49mm
External Width26.5mm
Pack Quantity20
External Depth17.5mm
Battery Type / SizePP3
Weight33.9g
Battery IEC Code-
Battery NEDA Code1604LC
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Diameter
-
External Height
49mm
Pack Quantity
20
Battery Type / Size
PP3
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
PP3
Battery Capacity
-
Battery Terminals
Miniature Snap Contact
External Width
26.5mm
External Depth
17.5mm
Weight
33.9g
Battery NEDA Code
1604LC
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate