Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1,328.160 |
| 5+ | $1,301.630 |
| 10+ | $1,262.680 |
| 25+ | $1,228.090 |
| 50+ | $1,056.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,328.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERSYS
Manufacturer Part No12V125F
Newark Part No.54T8777
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity125Ah
Battery Size Code-
External Diameter-
Battery Terminals-
External Height12.4mm
Pack Quantity1
External Width22.1mm
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Product Overview
The 12V125F is a 6-cell Rechargeable Battery, electrolyte is absorbed in a micro porous glass mat (AGM) separator. The positive and negative flat grid plates in corrosion resistant lead calcium alloys.
Applications
Signal Processing, Power Management
Technical Specifications
Battery Voltage
12V
Battery Capacity
125Ah
External Diameter
-
External Height
12.4mm
External Width
22.1mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
-
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT