Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoNP12-12TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87F638
Product RangeGenesis NP Series
Your Part Number
318 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $137.800 |
| 5+ | $126.080 |
| 10+ | $119.590 |
| 25+ | $111.750 |
| 50+ | $103.530 |
| 100+ | $96.350 |
| 10000+ | $94.420 |
Price for:Each
Minimum: 1
Multiple: 1
$137.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part NoNP12-12TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87F638
Product RangeGenesis NP Series
Technical Datasheet
Battery Voltage12V
Battery Capacity12mAh
External Diameter-
External Height100mm
Pack Quantity1
External Width98mm
External Depth151mm
Battery Type / Size-
Weight3.75kg
Battery Compliance-
Product RangeGenesis NP Series
SVHCLead
Product Overview
NP12-12T is a Genesis® NP series industrial valve regulated lead acid (VRLA) battery with quick connect (FASTON Quickfit / release) terminals.
- Nominal battery voltage is 12V
- 12Ah capacity at 20hr rate to 1.75VPC
- Lead calcium grids for superior life
- Absorbed glass mat construction with no free acid
- Gas recombination and good recovery from deep discharge
- Can be installed and operated in orientations up to 90° from the upright position
- UL.94:HB recognized ABS case material
- EUROBAT Classification: 3 to 5yrs 'Standard Commercial' and up to 5 Yuasa design life at 20°C (yrs)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
Applications
Industrial
Warnings
Avoid terminal short circuit. Do not expose to open flame.
Technical Specifications
Battery Voltage
12V
External Diameter
-
Pack Quantity
1
External Depth
151mm
Weight
3.75kg
Product Range
Genesis NP Series
Battery Capacity
12mAh
External Height
100mm
External Width
98mm
Battery Type / Size
-
Battery Compliance
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate