Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP12170Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38C2193
Product RangeGP Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $94.030 |
| 5+ | $88.650 |
| 10+ | $83.260 |
| 25+ | $77.880 |
| 50+ | $68.250 |
| 100+ | $64.490 |
| 250+ | $63.200 |
Price for:Each
Minimum: 1
Multiple: 1
$94.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP12170Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38C2193
Product RangeGP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity17Ah
Battery Size Code-
Battery TerminalsBolt
Pack Quantity1
Battery Type / Size-
Weight5.5kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGP Series
SVHCLead (25-Jun-2020)
Product Overview
GP12170 is a valve-regulated lead-acid (VRLA) battery. It is designed for float service standby power applications.
- Maintenance-free, absorbent glass mat (AGM) technology for efficient gas recombination of up to 99%
- Pure lead construction and proprietary elements
- Built in accordance with IEC 61056-1/2:2012 and UL1989 recognized (MH14533)
- 12V DC voltage, 17Ah at 20hr‐rate nominal capacity (1.75 VPC at 25°C)
- 18.56Ah capacity (8-Hr 1.75 VPC at 25°C)
- 5.1A max charge current, 230A max discharge current
- Approx. 14mohm internal resistance
- B1/B1B/B3 accept M5 bolt terminal type
- 181±2mm/7.13±0.08inch length, 76.2±1mm/3±0.04inch width, 167±2mm/6.57±0.08inch height
- Operating temperature: -15°C - 50°C (5°F-122°F) discharge, 15°C - 40°C (5°F – 104°F) charge/storage
Notes
Please charge batteries before using.
Technical Specifications
Battery Voltage
12V
Battery Capacity
17Ah
Battery Terminals
Bolt
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
Battery Size Code
-
Pack Quantity
1
Weight
5.5kg
Battery NEDA Code
-
Product Range
GP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate