Need more?
| Quantity | Price |
|---|---|
| 1+ | $58.780 |
| 5+ | $57.600 |
| 10+ | $56.420 |
| 25+ | $55.250 |
| 50+ | $54.070 |
| 100+ | $52.900 |
| 250+ | $51.730 |
Product Information
Product Overview
The NP2.3-12FR is a 12V/2.3Ah Rechargeable Battery features a lead acid technology, quick connect terminals, flame-retardant ABS housing (UL94V-0), flame-retardant case and cover. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.
- Valve regulated
- 60mΩ Internal resistance
- 85% (6 months) Charge retention (shelf life) at 20°C
- 3 to 5-year Life expectancy
- Sealed construction
- Standard terminals
Applications
Power Management
Warnings
Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.
Technical Specifications
12V
2.3Ah
-
Quick Connect
178mm
-
-
-
Lead
Lead Acid
-
64mm
1
34mm
1.02g
-
NP Battery Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate