Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHRL1234WF2FRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27T6516
Product RangeHRL Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.090 |
| 5+ | $45.330 |
| 10+ | $42.550 |
| 25+ | $39.820 |
| 50+ | $37.090 |
| 100+ | $35.230 |
| 250+ | $32.980 |
| 5000+ | $32.320 |
Price for:Each
Minimum: 1
Multiple: 1
$48.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHRL1234WF2FRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27T6516
Product RangeHRL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity9Ah
Battery Size Code-
External Diameter-
External Height98.3mm
Battery TerminalsQuick Connect
External Width151mm
Pack Quantity1
External Depth64mm
Battery Type / Size-
Weight2.56kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeHRL Series
SVHCLead (25-Jun-2020)
Product Overview
The HRL1234WF2FR is a Rechargeable Battery with F2 Faston tab 250 terminals. It is specially designed for high efficient discharge and long life application. Its characteristics are small volume, light weight and high discharge efficiency. It can be used for more than 260 cycles at 100% discharge in cycle service, up to 8 years in standby service.
- UL94-HB and UL94V-0 Flammability rating
- 6 Cells per unit
- 12V Voltage per unit
- 4W at 15 Minutes rate to 1.67V per cell at 25°C(77°F) capacity
- 130A at 5sec Maximum discharge current
- 3.4A Recommended maximum charging current limit
Applications
Power Management, Consumer Electronics
Notes
CSB Batteries can be stored for more than 6 months at 25°C (77°F). Please charge batteries before using. For higher temperatures the time interval will be shorter.
Technical Specifications
Battery Voltage
12V
Battery Capacity
9Ah
External Diameter
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
Battery Size Code
-
External Height
98.3mm
External Width
151mm
External Depth
64mm
Weight
2.56kg
Battery NEDA Code
-
Product Range
HRL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate