Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part No0859-0010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45H2925
Product RangeCyclon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 24+ | $74.180 |
Price for:Each
Minimum: 24
Multiple: 24
$1,780.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part No0859-0010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45H2925
Product RangeCyclon Series
Technical Datasheet
Battery Voltage4V
Battery TechnologyLead Acid
Battery Capacity8Ah
Battery Size CodeE
External Diameter-
Battery TerminalsSolder Tab
External Height101.6mm
External Width54.1mm
Pack Quantity1
Battery Type / SizeE
External Depth96.8mm
Weight960g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon Series
SVHCLead
Product Overview
The 0859-0010 is a 4V/8Ah monobloc Rechargeable Battery features a lead-acid technology. It features solder tab terminals. The sealed-lead construction uses a starved-electrolyte system and a patented grid-alloy providing numerous advantages.
Applications
Power Management
Technical Specifications
Battery Voltage
4V
Battery Capacity
8Ah
External Diameter
-
External Height
101.6mm
Pack Quantity
1
External Depth
96.8mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
E
Battery Terminals
Solder Tab
External Width
54.1mm
Battery Type / Size
E
Weight
960g
Battery NEDA Code
-
Product Range
Cyclon Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
Product traceability