| Quantity | Price |
|---|---|
| 1+ | $439.750 |
| 5+ | $414.660 |
| 10+ | $395.980 |
| 25+ | $372.780 |
| 50+ | $348.240 |
Product Information
Product Overview
The SBS40 is a PowerSafe rechargeable Lead-acid Battery with 38Ah capacity. The PowerSafe SBS battery range is available in several configurations including the front terminal series which has become extremely popular in leading edge telecom applications. Smaller than the competition, the design of the front terminal series offers improved flexibility where space is limited and makes installation and maintenance easier and faster. These batteries are designed to cope with raised temperatures and harsh environments. The advanced pure lead plate technology and unique manufacturing methods used by EnerSys, make PowerSafe SBS batteries the first choice for long and trouble-free service. The maximum operating temperature of these battery series can be extended to 80°C via an optional metal jacket.
- Proprietary Thin Plate Pure Lead technology provides increased plate surface area and energy density
- Long Service Life and up to 2 Year Shelf Life
- Impact resistant, flame retardant case UL94 V-0
Applications
Power Management, Industrial, Communications & Networking
Warnings
Do not place electrically conductive objects such as tools on top of the battery, take care to avoid short-circuiting terminals of opposite polarity.
Technical Specifications
12V
38Ah
-
Bolt
1
-
-
-
Lead
Lead Acid
-
206mm
97mm
250mm
12.7kg
-
SBS Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate