Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part No0819-0012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89C3018
Product RangeCyclon Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $62.400 |
| 5+ | $58.530 |
| 10+ | $56.560 |
| 25+ | $53.570 |
| 50+ | $49.480 |
| 100+ | $45.500 |
| 250+ | $41.930 |
Price for:Each
Minimum: 1
Multiple: 1
$62.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part No0819-0012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89C3018
Product RangeCyclon Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity2.5Ah
External Diameter-mm
Battery Size CodeD
Battery TerminalsQuick Connect
External Height69.9mm
Pack Quantity1
External Width46mm
External Depth113.8mm
Battery Type / SizeD
Weight520g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon Series
SVHCLead
Product Overview
The 0819-0012 is a cyclon-series D 6V/2.5Ah Rechargeable Battery, lead-acid technology with single cell, quick-connect terminals, a wide range of exceptionally high performance 2V cells, monoblocs and custom built packs designed for use in application using technology of spirally wound electrodes made of pure lead. The cyclone range is designed for use in applications where high rate, high temperature and fast charge is required. Charging for single cells and monoblocs - 2.35 to 2.5V/cell cyclic, 2.27 to 2.35V/cell float charge voltage. No current is required when using a voltage regulated charger.
- High rate performance
- Standard voltage performance
- 10year design life
- Fast charge capability
- No loose electrolyte
- Integral fixing holes
- 2-year Storage life at 25°C
- -40 to 40°C Temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
6V
Battery Capacity
2.5Ah
Battery Size Code
D
External Height
69.9mm
External Width
46mm
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-mm
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
113.8mm
Weight
520g
Battery NEDA Code
-
Product Range
Cyclon Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
Product traceability