Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part No0809-0012Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59J2321
Product RangeCyclon Series
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $85.560 |
| 5+ | $80.250 |
| 10+ | $77.540 |
| 25+ | $73.450 |
| 50+ | $67.840 |
| 100+ | $62.370 |
| 250+ | $57.480 |
Price for:Each
Minimum: 1
Multiple: 1
$85.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part No0809-0012Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59J2321
Product RangeCyclon Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity5Ah
Battery Size CodeX
External Diameter44.5mm
External Height76.7mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width53.8mm
Battery Type / SizeX
External Depth139.2mm
Weight980g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon Series
SVHCLead
Product Overview
The 0809-0012 is a cyclon-series X 6V/5Ah Rechargeable Battery, lead-acid technology with single cell, quick-connect terminals, a wide range of exceptionally high performance 2V cells, monoblocs and custom built packs designed for use in application using technology of spirally wound electrodes made of pure lead. The cyclone range is designed for use in applications where high rate, high temperature and fast charge is required. Charging for single cells and monoblocs - 2.35 to 2.5V/cell cyclic, 2.27 to 2.35V/cell float charge voltage. No current is required when using a voltage regulated charger.
- High rate performance
- Standard voltage performance
- 10year design life
- Fast charge capability
- No loose electrolyte
- Integral fixing holes
- 2-year Storage life at 25°C
- -40 to 40°C Temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
6V
Battery Capacity
5Ah
External Diameter
44.5mm
Battery Terminals
Quick Connect
External Width
53.8mm
External Depth
139.2mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
X
External Height
76.7mm
Pack Quantity
1
Battery Type / Size
X
Weight
980g
Battery NEDA Code
-
Product Range
Cyclon Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability