Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55625603059
Newark Part No.68C4944
Product RangeV 250 H Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.750 |
| 5+ | $18.250 |
| 10+ | $17.940 |
| 25+ | $17.610 |
| 50+ | $16.850 |
| 100+ | $15.490 |
| 250+ | $14.280 |
Price for:Each
Minimum: 1
Multiple: 1
$19.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55625603059
Newark Part No.68C4944
Product RangeV 250 H Series
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity250mAh
Battery Size CodeButton Cell
External Diameter26.8mm
External Height20.5mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width26mm
External Depth-mm
Battery Type / SizeButton Cell
Weight33g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 250 H Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 55625603059 is a 3.6V/250mAh button-cell Rechargeable Battery features a nickel metal hydride technology with robust single cell and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents ≤2CA. Based on mass electrode technology.
- PCB mounting memory protection range
- -20 to 65°C Operating temperature range
Applications
Computers & Computer Peripherals, Clock & Timing, Lighting
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
250mAh
External Diameter
26.8mm
Battery Terminals
PCB Pins
External Width
26mm
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Technology
Nickel Metal Hydride
Battery Size Code
Button Cell
External Height
20.5mm
Pack Quantity
1
External Depth
-mm
Weight
33g
Battery NEDA Code
-
Product Range
V 250 H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate