Print Page
55625603059
Rechargeable Battery, Robust, 3.6 V, Nickel Metal Hydride, 250 mAh, Button Cell, PCB Pins, 1
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No55625603059Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68C4944
Product RangeV 250 H Series
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.680 |
| 5+ | $14.860 |
| 10+ | $13.920 |
| 25+ | $13.010 |
| 50+ | $12.030 |
| 100+ | $11.360 |
| 250+ | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$15.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No55625603059Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68C4944
Product RangeV 250 H Series
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity250mAh
External Diameter26.8mm
Battery Size CodeButton Cell
Battery TerminalsPCB Pins
External Height20.5mm
External Width26mm
Pack Quantity1
Battery Type / SizeButton Cell
External Depth-mm
Weight33g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 250 H Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 55625603059 is a 3.6V/250mAh button-cell Rechargeable Battery features a nickel metal hydride technology with robust single cell and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents ≤2CA. Based on mass electrode technology.
- PCB mounting memory protection range
- -20 to 65°C Operating temperature range
Applications
Computers & Computer Peripherals, Clock & Timing, Lighting
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
250mAh
Battery Size Code
Button Cell
External Height
20.5mm
Pack Quantity
1
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Technology
Nickel Metal Hydride
External Diameter
26.8mm
Battery Terminals
PCB Pins
External Width
26mm
Battery Type / Size
Button Cell
Weight
33g
Battery NEDA Code
-
Product Range
V 250 H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
