Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoRBC7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H9849
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $353.560 |
| 5+ | $340.260 |
| 10+ | $329.480 |
| 25+ | $315.390 |
| 50+ | $309.090 |
Price for:Each
Minimum: 1
Multiple: 1
$353.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoRBC7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H9849
Technical Datasheet
Battery Voltage24V
Battery TechnologyLead Acid
Battery Capacity18Ah
External Diameter-
Battery Size Code-
Battery TerminalsConnector
External Height173mm
External Width152mm
Pack Quantity1
Battery Type / Size-
External Depth183mm
Weight11.68kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Product Overview
RBC7 is a 24V rechargeable battery cartridge features a lead acid technology with connector terminals. Designed by APC by Schneider electric exclusively for UPS's for complete compatibility with the intelligent battery management system. RBCs are safe, reliable and contain a minimum number of connections saving valuable time. Because APC RBCs are hot-swappable, no network downtime is required in order to install them.
- Black color
- Sealed
- Maintenance-free
- Suspended electrolyte
- Leak-proof
- Insures that almost 100% of the old battery is recycled, protecting the environment
- 3 to 5-year expected life
- 0 to 40°C operating temperature range
Technical Specifications
Battery Voltage
24V
Battery Capacity
18Ah
Battery Size Code
-
External Height
173mm
Pack Quantity
1
External Depth
183mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Connector
External Width
152mm
Battery Type / Size
-
Weight
11.68kg
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate