Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoNP5-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17M9094
Product RangeNP Battery Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20+ | $49.170 |
| 40+ | $45.500 |
Price for:Each
Minimum: 20
Multiple: 20
$983.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part NoNP5-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17M9094
Product RangeNP Battery Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity5Ah
Battery Size Code-
External Diameter-
External Height107mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width47mm
External Depth70mm
Battery Type / Size-
Weight950g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Battery Series
SVHCLead (25-Jun-2020)
Product Overview
The NP5-6 is a 6V/5Ah sealed Rechargeable Battery features a lead-acid technology with ABS resin housing. The optional container and cover made of flame-retardant ABS. The sealed construction can be operated and charged or stored in any position without leakage. It features quick disconnect 0.187-inch terminals.
- UL94V-0 Flammability rating
- 3 to 5 years Life expectancy
Applications
Power Management
Technical Specifications
Battery Voltage
6V
Battery Capacity
5Ah
External Diameter
-
Battery Terminals
Quick Connect
External Width
47mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
Battery Size Code
-
External Height
107mm
Pack Quantity
1
External Depth
70mm
Weight
950g
Battery NEDA Code
-
Product Range
NP Battery Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate