KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Batteries & Chargers
                                                                                                  3. Battery Chargers
                                                                                                  Print Page

                                                                                                  804-1210

                                                                                                  Battery Charging Station, Switch Mode, Lead Acid, TRUECharge™, 265VAC, 10A

                                                                                                  XANTREX TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  XANTREX TECHNOLOGY 804-1210
                                                                                                  ManufacturerXANTREX TECHNOLOGY
                                                                                                  Manufacturer Part No804-1210
                                                                                                  Newark Part No.02P6992
                                                                                                  Product RangeTRUECHARGE2 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$430.630
                                                                                                  10+$333.460
                                                                                                  25+$291.540
                                                                                                  50+$278.200
                                                                                                  100+$274.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $430.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  XANTREX TECHNOLOGY
                                                                                                  ManufacturerXANTREX TECHNOLOGY
                                                                                                  Manufacturer Part No804-1210
                                                                                                  Newark Part No.02P6992
                                                                                                  Product RangeTRUECHARGE2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Charger TypeSwitch Mode
                                                                                                  Battery Technologies SupportedLead Acid
                                                                                                  Output Voltage14.2VDC to 15.5VDC
                                                                                                  Charge Current10A
                                                                                                  No. of Cells Charged-
                                                                                                  Battery Size Code-
                                                                                                  Supply Voltage265VAC
                                                                                                  Product RangeTRUECHARGE2 Series
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 804-1210 is a TRUECharge™2 Battery Charger lead the industry with a small footprint and ultracompact design. The new TRUECharge™2 10A charger is the latest addition to the TRUECharge™2 series. The new TRUECharge™2 10A charger replaces the former best-selling, first-generation TRUECharge™ 10TB unit and features universal auto ranging input voltage (90 to 265VAC, 47 to 63Hz), which can be used in most parts of the world. The TRUECharge™2 10A is smaller and lighter than its predecessor and can be mounted in a variety of positions. The TRUECharge™2 10A charger uses power factor correction to deliver a full three-stage charge cycle. As a result, the charger requires less incoming AC power to operate at its peak efficiency, freeing up more usable AC power for on-board electronics. The TRUECharge™2 10A charger meets stringent safety and regulatory standards including UL1564 and UL1236.

                                                                                                  • Microprocessor-controlled, multistage charging algorithms
                                                                                                  • Settings for two and three-stage charging
                                                                                                  • Charges flooded, gel, AGM or lead-calcium batteries
                                                                                                  • Temperature-compensated charging
                                                                                                  • Power factor corrected for efficient charging
                                                                                                  • Mounting is possible in a variety of orientations and in areas where space is limited
                                                                                                  • Ability to charge healthy batteries drained to low voltage
                                                                                                  • Easy access to AC and DC wiring from one side
                                                                                                  • Reverse battery polarity protection
                                                                                                  • Drip-proof design
                                                                                                  • Over and under-temperature protection
                                                                                                  • DC overvoltage protection
                                                                                                  • Battery overcharging protection
                                                                                                  • IP32 Protection

                                                                                                  Applications

                                                                                                  Defence, Military & Aerospace, Commercial

                                                                                                  Technical Specifications

                                                                                                  Battery Charger Type

                                                                                                  Switch Mode

                                                                                                  Output Voltage

                                                                                                  14.2VDC to 15.5VDC

                                                                                                  No. of Cells Charged

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  265VAC

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Battery Technologies Supported

                                                                                                  Lead Acid

                                                                                                  Charge Current

                                                                                                  10A

                                                                                                  Battery Size Code

                                                                                                  -

                                                                                                  Product Range

                                                                                                  TRUECHARGE2 Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate