Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,595.220 |
| 5+ | $2,395.580 |
| 10+ | $2,226.670 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$2,595.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1695A 877500Copy
Newark Part No.87K1148
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter5.817mm
Impedance75ohm
Jacket ColorNatural
Jacket MaterialLSPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1695A 877500 is a natural RG6 low loss serial digital Coaxial Cable with foam fluorinated ethylene propylene (FFEP) insulation, solid bare copper conductor and low smoke polyvinyl chloride (LS PVC) jacket. The digital coaxial cable features aluminum foil-polyester tape (100% coverage) and tinned copper braid shield (95% coverage).
- 0.103μH/ft Nominal inductance
- 16.1pF/ft Conductor to shield nominal capacitance
- 82% Nominal velocity of propagation
- 1.24ns/ft Nominal delay
- 300VRMS Maximum operating voltage
- -20 to +75°C Operating temperature range
Applications
Industrial
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
500ft
External Diameter
5.817mm
Jacket Color
Natural
No. of Max Strands x Strand Size
Solid
Wire Gauge
18AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
LSPVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate