Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSDCOTGCopy
Newark Part No.26Y7947
Technical Datasheet
Connector to ConnectorSamsung Dock Plug to Type A Receptacle
Connector A30 Pin Apple Dock Plug
Cable Length - Metric152.4mm
Connector BUSB Type A Receptacle
Cable Length - Imperial6"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The SDCOTG USB On-The-Go (OTG) Adapter Cable for the Samsung Galaxy Tab features one (30-pin) Samsung male connector and one (4-pin) USB Type `A' female connector, delivering a simple way to add a USB port to your Galaxy Tab and enable you to connect USB accessory devices (e. g thumb drives, mice, keyboards).
- Support for USB OTG (On-the-Go) capable devices
- 1x Samsung 30-pin Dock connector
- 1x USB `A' female connector port
- Durable construction
- Connector Plating: Nickel
- Cable Jacket Type: PVC - Polyvinyl Chloride
- Cable Shield Type
- Aluminum-Mylar Foil with Braid
- Connector(s)
- Connector A: 1 - Samsung (30 Pin) Connector Male
- Connector B:
- 1 - USB A (4 pin) Female
- Physical Characteristics
- Color: White
- Connector Style: Straight to Right Angle
- Wire Gauge: 26/28 AWG
- Cable Length: 6 in [152. 4 mm]
- Product Length: 6 in [152. 4 mm]
- Product Weight: 0. 5 oz. [14 g]
Technical Specifications
Connector to Connector
Samsung Dock Plug to Type A Receptacle
Cable Length - Metric
152.4mm
Cable Length - Imperial
6"
Jacket Color
Black
Product Range
-
Connector A
30 Pin Apple Dock Plug
Connector B
USB Type A Receptacle
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate