Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2478574-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM5497
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.090 |
Price for:Each
Minimum: 1
Multiple: 1
$52.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2478574-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM5497
Technical Datasheet
Connector to ConnectorSMA Jack to SWD/SWF Probe Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.48mm
Connector Type ASMA Jack
Connector Type BSWD/SWF Probe Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
2478574-1 is a measurement test probe cable assembly (SMA female to SWD/SWF type RF switch connector). This test probe cable assembly for RF switch connectors allows testing of the functionality of our current RF switch connector offerings. Used to test signals in an RF transmission line, this cable assembly provides excellent performance for test & measurement and other demanding applications. Typical applications include RF switch circuit testing, Internet of things (IoT), automotive and industrial.
- Performance up to 6GHz
- Measures the electrical characteristics of microwave circuits
- 50 ohm overall impedance
- 11.81inch length
- Low insertion loss and VSWR
- Right-angle probe is captive after connecting to the RF switch connector
Technical Specifications
Connector to Connector
SMA Jack to SWD/SWF Probe Plug
Cable Length - Metric
300mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.48mm
Connector Type B
SWD/SWF Probe Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability