Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Alternatives for SPC4874
1 Product Found
Product Overview
The SPC4874 is a blank Diaphragm Grommet made of flexible vinyl locks into round, oval, threaded, punched or drilled holes. Diaphragm can be perforated to accommodate any size wire.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
18.3mm
Mounting Hole Dia
22.1mm
Grommet Colour
Black
SVHC
No SVHC (15-Jan-2019)
Cable Diameter Min
-
Grommet Material
Vinyl
Panel Thickness Max
1.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate