2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Reel Holders
                                                                                                  Print Page

                                                                                                  8537-0689

                                                                                                  Cable & Wire Spool Rack, Two 0.625" Rods, Steel, Grey, 21.5" H x 26" W x 6" D

                                                                                                  PRO POWER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PRO POWER 8537-0689
                                                                                                  ManufacturerPRO POWER
                                                                                                  Manufacturer Part No8537-0689
                                                                                                  Newark Part No.16N2312
                                                                                                  Product RangeSpool Rack
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$193.410
                                                                                                  10+$185.040
                                                                                                  25+$178.340
                                                                                                  50+$172.480
                                                                                                  100+$165.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $193.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PRO POWER
                                                                                                  ManufacturerPRO POWER
                                                                                                  Manufacturer Part No8537-0689
                                                                                                  Newark Part No.16N2312
                                                                                                  Product RangeSpool Rack
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Reels2
                                                                                                  Reel Diameter254mm
                                                                                                  Product RangeSpool Rack
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 8537-0689 is a heavy-duty Wire Spool Rack made of prime cold-rolled steel with gray baked enamel finish. This spool rack with two plated 5/8-inch diameter steel rods offer a convenient way of storing and dispensing wire. The two rod rack is ideal for counter top use.

                                                                                                  • Interlocking construction
                                                                                                  • Pro Power products are rated 4.5 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  No. of Reels

                                                                                                  2

                                                                                                  Product Range

                                                                                                  Spool Rack

                                                                                                  Reel Diameter

                                                                                                  254mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility