Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSTD-CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44F3233
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007121756 80610733752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 25+ | $86.110 |
Price for:Each
Minimum: 25
Multiple: 25
$2,152.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSTD-CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44F3233
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007121756 80610733752
Technical Datasheet
Marker TypeColour Coded
LegendNone
Marker Dimensions5.46mm x 2.44m
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourMultiple Colours
Product RangeScotchCode Series
SVHCTo Be Advised
Product Overview
The STD-C is a ScotchCode STD Tape Dispenser used for marking binder groups, wire or cable. It is a compact carry-along dispenser with ten refillable compartments, which hold eight-foot rolls of non-smear polyester tape. The tapes high tack, acrylic adhesive resists solvents, oil and water and adheres firmly to insulation surfaces. An end loop hooks the dispenser easily to a tool pouch or belt. Dispenser can be ordered empty or filled with 10 rolls of colored tapes.
- Provides contamination protection around the wire markers
- Markers stay clean and dry
- Easy to handle
- -40 to 121°C Operating temperature range
Applications
Industrial
Technical Specifications
Marker Type
Colour Coded
Marker Dimensions
5.46mm x 2.44m
Legend Colour
-
Product Range
ScotchCode Series
Legend
None
Marker Material
PET (Polyester)
Marker Colour
Multiple Colours
SVHC
To Be Advised
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability