Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNWSLC-7YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12P7758
Product RangeNWSLC Series
Also Known AsGTIN UPC EAN: 07498345882
Your Part Number
260 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.460 |
| 5+ | $21.080 |
| 10+ | $20.170 |
| 25+ | $19.350 |
| 50+ | $18.350 |
| 100+ | $17.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$22.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNWSLC-7YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12P7758
Product RangeNWSLC Series
Also Known AsGTIN UPC EAN: 07498345882
Technical Datasheet
Marker TypeSleeve Mount
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions9.9mm x 31.8mm
Cable Diameter Max3mm
Cable Diameter Min-
Marker MaterialPVC (Polyvinylchloride)
Product RangeNWSLC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
NWSLC-7Y identification sleeve provides a larger labelling surface on small cables allowing legends to be clearly seen. It is recommended to locate sleeve on the straight section of cable at least 2.00" from fibre boot. For use with labels: S100X225YAJ (Laser/Inkjet), S100X225VAC (LS8E Printer), S100X225VA1Y or S100X225VATY (Thermal Transfer Printer).
- PVC material
- 1" long (25.4mm). 0.39" (9.9mm) maximum cable diameter
- Use for 3mm duplex fibre cable
- White colour
- 100 sleeves per package
Technical Specifications
Marker Type
Sleeve Mount
Legend Colour
-
Marker Dimensions
9.9mm x 31.8mm
Cable Diameter Min
-
Product Range
NWSLC Series
Legend
-
Marker Colour
White
Cable Diameter Max
3mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for NWSLC-7Y
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate