Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5342Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F3047
Also Known As7TAD012130R0004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $347.977 |
| 6+ | $332.946 |
| 10+ | $325.558 |
| 26+ | $317.926 |
Price for:Pack of 25
Minimum: 2
Multiple: 2
$695.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5342Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F3047
Also Known As7TAD012130R0004
Technical Datasheet
Conduit Configuration45 Degree
Trade Size1/2"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length61.98mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5342 is a liquid-tight Connector made of malleable iron with electro zinc plated/chromate coating finish. This insulated flexible metal conduit fitting comes with the ability to install quickly at low torque effort. It is used where flexible metal raceway is installed in outdoor or indoor locations, where exposed to continuous or intermittent moisture and to positively bond conduit to box or enclosure.
Applications
Industrial
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Malleable Iron
External Length
61.98mm
Product Range
-
Trade Size
1/2"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability