Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLTC150-TBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93F7747
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,156.930 |
| 10+ | $990.600 |
| 25+ | $916.670 |
| 50+ | $831.660 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$1,156.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLTC150-TBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93F7747
Technical Datasheet
Conduit MaterialPVC (Polyvinylchloride)
Coating-
Conduit ColourBlack
External Diameter1.9"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Xtra Flex® LTC150-TB from Thomas & Betts is a 1-1/2" Liquidtight Nonmetallic Type B Industrial-Grade Conduit featuring a smooth inner diameter that allows easy wire pulling. Black smooth outer jacket approved for outdoor use and is sunlight- and oil-resistant. This lightweight and liquidtight PVC conduit installs fast and easy, even in tight or cramped spaces. Suitable for use in hazardous locations where general purpose equipment is specially permitted by the NEC; Class I Div. 2; Class II, Div. 1&2; Class III, Div. 1&2.
- Black liquidtight flexible nonmetallic PVC conduit Type B
- Inner diameter 1.575" - 1.6"; outer diameter 1.865" - 1.9"
- Fast installation, even in tight or cramped spaces
- Marked at 1-ft. intervals for fast, easy measuring and cutting
- Rated at 600V
- Approved for direct-burial applications
- Temperature range -18°C to 105°C
- Flammability rating UL 1660
- UL listed (File no. E95745), CSA certified (File no. LL80349)
- 50 ft (15.24 m)
Applications
Maintenance & Repair, Motor Drive & Control, Industrial, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Conduit Material
PVC (Polyvinylchloride)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
1.9"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate