Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-11X25-CL/NMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79T9485
Product RangeBSTS Series
Your Part Number
108 In Stock
364 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $91.790 |
| 200+ | $80.620 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$91.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-11X25-CL/NMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79T9485
Product RangeBSTS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.1"
I.D. Supplied - Metric27.94mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial25ft
Length - Metric7.62m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.52mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeBSTS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSTS-11X25-CL/NM is a transparent (clear) general-purpose Heat Shrink Tubing made of irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is a rugged polymer that resists moisture, fungus and weathering. It also has excellent electrical properties. This tubing is useful in applications where thick-wall insulation, abrasion resistance and strain relief are important.
- Excellent thick-wall insulation and abrasion protection
- Easy to remove -- no adhesive
- Shrink ratio 3:1
- -55 to 110°C Operating temperature range
- 90°C Minimum shrink temperature
- 121°C Minimum full recovery temperature
- Approvals: ABS (American Bureau of Shipping); Lloyd’s (Lloyd’s Register of Shipping)
- Non-flame-retardant
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
27.94mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.1"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
7.62m
I.D. Recovered Max - Metric
9.52mm
Product Range
BSTS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate