Need more?
| Quantity | Price |
|---|---|
| 1+ | $354.620 |
| 5+ | $312.220 |
Product Information
Product Overview
The TMS-CCUV-SLEEVE-4-X-65MM is a clear Heat Shrink Marker and Sleeve made of radiation cross-linked fluoropolymer with 3:1 shrink ratio. The sleeves are designed for over protection of TMS System Six identification products, to give increased protection for permanent, long-term environmental exposure and formulated to combine a long-term barrier to the effects of ultra-violet, with tough resistance to abrasion and industrial fluids. The TMS CCUV sleeves are inherently low profile and use the action of heat-shrink to lock in place over the previously installed identification sleeves, except for cable markers which use a slide fitting CCUV sleeve which is held in place by the cable ties. The action of heat-shrink locking of the CCUV sleeves means there is no reliance on the long term performance of adhesives to hold the outer protection layer in place and also gives the ability to accommodate cables and wire bundles which may be bent or flexed during use.
- Exceptional clarity and stability
- Heat-shrink locking in place (no reliance on adhesives)
- Tough resistance to abrasion and industrial fluids
Applications
Power Management, Automotive, Safety, Defence, Military & Aerospace, Medical, Industrial
Technical Specifications
2:1
9.5mm
2.56"
0.188"
Fluoropolymer
No SVHC (21-Jan-2025)
0.374"
Transparent
65mm
4.8mm
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate