Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDNER BENDER
Manufacturer Part NoHST-ASTBCopy
Newark Part No.60AC4624
Product RangeHST Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.370 |
Price for:Pack of 160
Minimum: 1
Multiple: 1
$16.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoHST-ASTBCopy
Newark Part No.60AC4624
Product RangeHST Series
Technical Datasheet
Kit Contents160 3"L Pcs of Black Thin Wall PO Heat Shrink Tubing in I.D's 3/32", 1/8", 3/16", 1/4", 3/4", 1/16", 3/8"
Product RangeHST Series
SVHCTo Be Advised
Product Overview
- Thin wall polyolefin heat shrink tubing in black
- 160 3" long pre-cut pieces in I.D's 3/32", 1/8", 3/16", 1/4", 3/4", 1/16", 3/8"
- Flame retardant, meets UL 224 VW-1; CSA C22.2 No.198.1, 125°C
- 2:1 shrink ratio
- Offers superior mechanical and abrasion protection
- Resists common fluids and solvents
- 600V/Mil dielectric strength
- Continuous operating temperature -40°C to 125°C
- Shrink temperature 125°C to 250°C
- Meets MIL-DTL-23053/5, Class 1 & 2, AMS 3636, 3637; DEF Std 59-79 Issue 3 Type 2a
Technical Specifications
Kit Contents
160 3"L Pcs of Black Thin Wall PO Heat Shrink Tubing in I.D's 3/32", 1/8", 3/16", 1/4", 3/4", 1/16", 3/8"
SVHC
To Be Advised
Product Range
HST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate