Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 500+ | $0.625 |
| 1000+ | $0.597 |
| 2500+ | $0.561 |
| 5000+ | $0.530 |
Product Information
Product Overview
The CWT-9002 is an Open Barrel Splice provides electrical termination in a wide variety of interconnect applications. The 470037-000 SolderSleeve™ one-step terminator capabilities include terminating wires to component terminals, ground wires to cable shields, terminating coaxial cable and wire-to-wire splicing. A precisely engineered, fluxed solder preform within the heat-shrinkable thermoplastic sleeve provides a completely soldered, strain-relieved, encapsulated termination. The one-piece design of one-step terminators simplifies installation, while their transparent insulation sleeves make inspection easy.
- One-piece design
- M83519/1 and M83519/2 MIL SPEC approved
- Small size and lightweight
- Controlled soldering process
Applications
Maintenance & Repair, Commercial, Defence, Military & Aerospace, Automotive
Technical Specifications
Terminator
Red
42mm
CWT Series
2.7mm
Polyolefin
-
Cadmium
Technical Docs (3)
Alternatives for CWT-9002
2 Products Found
Legislation and Environmental
Product Compliance Certificate