Coaxial Cable:

688 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K1475

RoHS

Spool of 1000
1+
$857.900
5+
$824.720
10+
$796.280
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
4.902mm
-
87K1760

RoHS

Spool of 1000
1+
$11,263.830
5+
$10,397.380
10+
$9,664.230
Min: 1 / Mult: 1
RG303
18AWG
-
50ohm
1000ft
305m
Brown
FEP
Copper Coated Steel
Solid
4.138mm
-
84X8833

RoHS

Each
1+
$206.730
5+
$199.350
10+
$193.020
Min: 1 / Mult: 1
URM76
-
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
7 x 0.32mm
5mm
-
54AH7320

RoHS

1 Meter
1+
$7.620
5+
$7.350
10+
$7.130
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
-
-
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
5.9mm
-
04F8662

RoHS

Spool of 1000
1+
$4,241.730
5+
$4,077.690
10+
$3,937.080
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
1000ft
304.8m
Natural
LSPVC
Copper
19 x 32AWG
4.06mm
-
90B6985

RoHS

Spool of 1000
1+
$7,706.530
5+
$7,408.490
10+
$7,153.020
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
12.22mm
VideoFLEX Series
87K1859

RoHS

Spool of 500
1+
$868.730
5+
$835.130
10+
$806.330
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 34AWG
2.57mm
-
27M3042

RoHS

Spool of 1000
1+
$1,027.440
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
02F5781

RoHS

Spool of 500
1+
$1,740.300
5+
$1,672.990
10+
$1,615.300
Min: 1 / Mult: 1
RG178B
30AWG
-
50ohm
500ft
152.4m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
1.803mm
-
03F2624

RoHS

Spool of 100
1+
$187.700
5+
$180.450
10+
$174.220
Min: 2 / Mult: 2
-
30AWG
-
75ohm
100ft
30.5m
Black
PVC
Copper
7 x 38AWG
2.46mm
-
02F6099

RoHS

Spool of 1000
1+
$3,384.610
5+
$3,253.710
10+
$3,141.520
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper
Solid
7.747mm
-
15B1720

RoHS

Spool of 1000
1+
$442.820
5+
$425.700
10+
$411.020
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
White
PVC
Steel
Solid
7.468mm
-
83F7047

RoHS

Spool of 1000
1+
$554.730
5+
$533.270
10+
$514.880
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.756mm
-
69AH9120

RoHS

Spool of 100
1+
$70.710
25+
$68.240
50+
$66.870
100+
$65.220
250+
$63.570
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
LSZH
Copper Coated Steel
Solid
6.15mm
-
23AK0784

RoHS

1 Foot
1+
$11.720
Min: 1 / Mult: 1
RG401
-
-
50ohm
1000ft
304.8m
Blue
FEP
Silver Plated Copper
-
7mm
-
50AC6210

RoHS

Spool of 50
1+
$1,744.510
5+
$1,688.530
10+
$1,632.550
25+
$1,511.280
50+
$1,418.000
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
164ft
50m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
74AJ9186

RoHS

Spool of 100
1+
$1,862.440
3+
$1,784.020
5+
$1,735.000
10+
$1,676.190
25+
$1,636.990
Min: 1 / Mult: 1
S04212B
-
-
50ohm
328ft
100m
Black
PUR
Silver Plated Copper
Solid
5.3mm
S Series
04F6352

RoHS

Spool of 1000
1+
$4,060.240
5+
$3,903.210
10+
$3,768.620
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 29AWG
7.722mm
-
88K1511

RoHS

Spool of 1000
1+
$11,566.650
5+
$11,119.320
10+
$10,735.890
Min: 1 / Mult: 1
-
12AWG
-
50ohm
1000ft
304.8m
Yellow
PVC
Copper
Solid
10.287mm
-
19C2847

RoHS

Spool of 1000
1+
$2,981.890
5+
$2,866.570
10+
$2,767.720
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
Natural
PVC
Steel
Solid
6.299mm
-
03F7148

RoHS

Spool of 1000
1+
$3,558.130
5+
$3,420.520
10+
$3,302.570
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
7.75mm
-
51AH5985

RoHS

1 Meter
1+
$2.430
5+
$2.350
10+
$2.270
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
-
-
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
87K1457

RoHS

Spool of 1000
1+
$1,281.900
5+
$1,232.320
10+
$1,189.820
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.791mm
-
56J9310

RoHS

Spool of 1000
1+
$1,555.380
5+
$1,495.230
10+
$1,443.670
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
1000ft
304.8m
Blue
PVC
Copper
Solid
2.54mm
-
87K1716

RoHS

Spool of 1000
1+
$6,400.510
5+
$6,152.980
10+
$5,940.810
Min: 1 / Mult: 1
RG188A
26AWG
-
50ohm
1000ft
304.8m
White
PTFE
Copper
7 x 34AWG
2.49mm
-
76-100 of 688 items
of 28 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M