Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoS"04212"BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ9186
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,622.740 |
| 3+ | $1,590.290 |
| 5+ | $1,557.830 |
| 10+ | $1,525.380 |
| 25+ | $1,492.920 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,622.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoS"04212"BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ9186
Product RangeS Series
Technical Datasheet
Coaxial Cable TypeS04212B
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter5.3mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPUR
No. of Max Strands x Strand SizeSolid
Product RangeS Series
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
S04212B
Reel Length (Imperial)
328ft
External Diameter
5.3mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PUR
Product Range
S Series
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
