0
0 Items$0.00

RG58/U Coaxial Cable:

3 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89R6914

RoHS

Spool of 100
1+
$146.830
3+
$140.400
5+
$134.790
10+
$129.170
25+
$121.150
More Pricing...
Min: 1 / Mult: 1
RG58/U
20AWG
0.48mm²
50ohm
100ft
30m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
41AH1973

RoHS

Spool of 100
1+
$344.550
5+
$332.250
10+
$321.700
Min: 1 / Mult: 1
RG58/U
16AWG
-
50ohm
328ft
100m
Black
PE
Copper
19 x 0.28mm
5.4mm
41AH1974

RoHS

Spool of 505
1+
$1,814.660
5+
$1,749.850
10+
$1,694.290
Min: 1 / Mult: 1
RG58/U
16AWG
-
50ohm
1640ft
500m
Black
LSZH FRNC
Copper
19 x 0.28mm
5.4mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M