18AWG Coaxial Cable:

686 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F2137

RoHS

Spool of 500
1+
$1,288.740
5+
$1,238.900
10+
$1,196.170
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
87K6234

RoHS

Spool of 1000
1+
$2,263.210
5+
$2,089.120
10+
$1,941.800
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.953mm
-
73T9499

RoHS

Each
1+
$14.700
50+
$12.370
100+
$11.650
250+
$10.760
500+
$10.210
Min: 1 / Mult: 1
RG402
-
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
3.58mm
-
05M4037

RoHS

Spool of 100
1+
$129.400
25+
$121.130
50+
$112.480
100+
$110.120
250+
$106.190
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
18K7916

RoHS

1 Meter
1+
$2.320
5+
$2.230
10+
$2.160
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
27C2165

RoHS

Spool of 100
1+
$216.210
5+
$199.580
10+
$185.510
Min: 2 / Mult: 2
RG174
24.5AWG
-
50ohm
100ft
30.48m
Gray
PVC
Copper
Solid
2.794mm
-
87K1550

RoHS

Spool of 100
1+
$572.320
5+
$528.300
10+
$491.050
Min: 1 / Mult: 1
RG8
11AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 19AWG
10.236mm
-
02F4185

RoHS

Spool of 100
1+
$177.630
5+
$170.760
10+
$164.880
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
100ft
30.48m
Black
PVC
Copper Coated Steel
Solid
6.1mm
-
87K1862

RoHS

Spool of 500
1+
$632.680
5+
$608.220
10+
$587.250
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
498.69ft
152.4m
Black
PVC
Copper
7 x 0.255mm
6.12mm
-
95B5125

RoHS

Spool of 500
1+
$2,177.980
5+
$2,093.750
10+
$2,021.550
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
-
02F4119

RoHS

Spool of 100
1+
$175.080
5+
$168.310
10+
$162.510
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
74R4857

RoHS

Spool of 500
1+
$68.550
10+
$68.050
Min: 1 / Mult: 1
RG6U
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
-
6.9mm
-
03F7178

RoHS

Spool of 1000
1+
$16,508.140
5+
$15,869.690
10+
$15,322.470
Min: 1 / Mult: 1
RG142
19AWG
-
50ohm
1000ft
304.8m
Brown
FEP
Steel
Solid
4.953mm
-
02F9846

RoHS

Spool of 100
1+
$149.310
3+
$137.520
5+
$131.920
10+
$123.490
25+
$114.520
More Pricing...
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 34AWG
2.54mm
-
27C2162

RoHS

Spool of 100
1+
$201.380
5+
$193.590
10+
$186.930
Min: 1 / Mult: 1
RG174
25AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
Solid
2.794mm
-
60R4557

RoHS

Spool of 50
1+
$120.280
5+
$111.550
10+
$104.150
Min: 1 / Mult: 1
RG179
-
-
75ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
02F5771

RoHS

Date/Lot Code

Spool of 100
1+
$549.920
5+
$528.650
10+
$510.420
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
100ft
30.48m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.49mm
-
87K1762

RoHS

Date/Lot Code

Spool of 100
1+
$591.820
5+
$591.820
10+
$591.820
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.44mm
-
10M8769

RoHS

Spool of 1000
1+
$2,316.340
5+
$2,226.760
10+
$2,149.970
Min: 1 / Mult: 1
RG6
19AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 27AWG
7.01mm
-
02F5785

RoHS

Spool of 1000
1+
$5,330.720
5+
$5,124.560
10+
$4,947.860
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
1000ft
304.8m
Brown
FEP
Copper
7 x 38AWG
2.54mm
-
43W6201
Box of 500
1+
$43.990
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
-
6.9mm
-
87K1868

RoHS

Spool of 1000
1+
$2,951.870
5+
$2,837.700
10+
$2,739.850
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
7.315mm
-
87K2764

RoHS

Date/Lot Code

Spool of 100
1+
$618.640
5+
$594.710
10+
$574.210
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.54mm
-
95B5121

RoHS

Spool of 500
1+
$1,414.910
5+
$1,306.070
10+
$1,213.970
Min: 1 / Mult: 1
RG8
15AWG
-
50ohm
500ft
152.4m
Black
PE
Copper
Solid
6.096mm
-
87K6352

RoHS

Spool of 1000
1+
$329.180
5+
$316.440
10+
$305.530
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
6.858mm
-
1-25 of 686 items
of 28 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M