0
0 Items$0.00

Hook Up Wire :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
86K7475

RoHS

Reel of 100
Reel
1+$222.510
5+$197.990
10+$188.140
PTFE
Red
22AWG
19 x 34AWG
30.5m
100ft
200°C
0.385mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
88K1457

RoHS

Reel of 1000
Reel
1+$1,358.590
2+$1,290.830
PTFE
Black
22AWG
19 x 34AWG
305m
1000ft
200°C
0.385mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
88K2177

RoHS

Date/Lot Code

Reel of 100
Reel
1+$231.410
5+$205.920
10+$195.680
PTFE
Green
22AWG
19 x 34AWG
30.5m
100ft
200°C
0.385mm²
600V
Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
27M3031

RoHS

Date/Lot Code

Reel of 100
Reel
1+$135.130
5+$123.120
10+$115.430
25+$108.630
PVC
Black
22AWG
19 x 34AWG
30.5m
100ft
105°C
0.385mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
06M3917

RoHS

Reel of 100
Reel
1+$275.900
5+$245.440
10+$233.200
PTFE
White
22AWG
19 x 34AWG
30.5m
100ft
200°C
0.385mm²
250V
Silver Plated Copper
1.092mm
MIL-DTL-16878/6 (Type ET), UL VW-1
89K8086

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$380.870
5+$343.070
10+$335.160
PVC
White
22AWG
19 x 34AWG
305m
1000ft
105°C
0.385mm²
600V
Tinned Copper
1.32mm
MIL-DTL-16878/1 (Type B)
85K9647

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$380.870
5+$342.710
10+$325.540
PVC
Red
22AWG
19 x 34AWG
305m
1000ft
105°C
0.385mm²
600V
Tinned Copper
1.32mm
MIL-DTL-16878/1 (Type B)
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M