0
0 Items$0.00

Hook Up Wire :

112 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
98K9411

RoHS

Each
1+$30.050
5+$28.260
10+$27.860
PVC
Green, Yellow
18AWG
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
38Y7272

RoHS

Reel of 100
Reel
1+$94.800
5+$90.290
10+$88.600
25+$86.870
PVC
Blue
20AWG
-
328ft
100m
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
68Y7869

RoHS

Reel of 100
Reel
1+$55.030
25+$51.030
50+$46.850
100+$45.710
250+$43.800
PVC
Black
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7953

RoHS

Reel of 100
Reel
1+$48.700
25+$45.160
50+$41.460
100+$40.450
250+$38.770
PVC
Red
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
38Y7271

RoHS

Reel of 100
Reel
1+$94.800
5+$93.000
10+$91.200
25+$89.390
PVC
Green, Yellow
-
-
328ft
100m
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
38Y7274

RoHS

Reel of 100
Reel
1+$76.120
5+$74.690
10+$73.270
25+$71.830
PVC
Red
20AWG
-
328ft
100m
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
38Y7276

RoHS

Reel of 100
Reel
1+$94.920
5+$93.110
10+$91.300
25+$89.500
PVC
Blue
-
-
328ft
100m
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
68Y7939

RoHS

Reel of 100
Reel
1+$48.700
25+$45.160
50+$41.460
100+$40.450
250+$38.770
PVC
Orange
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
38Y7273

RoHS

Reel of 100
Reel
1+$94.800
5+$93.000
10+$91.200
25+$89.390
PVC
Brown
-
-
328ft
100m
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
31M0554

RoHS

Each
1+$90.100
5+$88.400
10+$86.700
25+$84.990
Silicone
Green, Yellow
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
60R5673

RoHS

Reel of 100
Reel
1+$96.600
5+$94.770
10+$92.920
25+$91.090
PVC
Black
20AWG
-
328ft
100m
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
MULTI-STANDARD SC 2.1 Series
50AC6921

RoHS

Reel of 100
Reel
1+$54.120
25+$49.890
50+$46.600
100+$45.190
250+$43.780
LSZH
Blue
-
24 x 0.19mm
328ft
100m
90°C
0.75mm²
500V
Copper
2.8mm
-
-
83AH4848

RoHS

Reel of 100
Reel
1+$42.260
25+$39.280
50+$36.960
100+$35.970
250+$34.970
PVC
Blue
18AWG
24 x 0.2mm
328ft
100m
85°C
0.75mm²
1kV
Tinned Annealed Copper
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
31M0555

RoHS

Each
1+$90.100
5+$88.400
10+$86.700
25+$84.990
Silicone
Black
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
68Y7898

RoHS

Reel of 100
Reel
1+$48.700
25+$45.160
50+$41.460
100+$40.450
250+$38.770
PVC
Dark Blue
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
31Y1454

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Reel
1+$168.450
100+$163.960
200+$161.570
PVDF
Red
-
19 x 0.23mm
328ft
100m
125°C
0.75mm²
600V
Tinned Copper
1.75mm
-
-
38Y7288

RoHS

Reel of 100
Reel
1+$67.590
5+$66.300
10+$65.010
25+$63.720
PVC
Black
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
83AH4843

RoHS

Reel of 100
Reel
1+$42.260
25+$39.280
50+$36.960
100+$35.970
250+$34.970
PVC
Brown
18AWG
24 x 0.2mm
328ft
100m
85°C
0.75mm²
1kV
Tinned Annealed Copper
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
98K9417

RoHS

Each
1+$30.050
5+$28.260
10+$27.860
PVC
Red
19AWG
Solid
328ft
100m
80°C
0.75mm²
300V
Copper
2.7mm
CE, HAR
-
82T5256

RoHS

Reel of 100
Reel
1+$62.830
5+$61.630
10+$60.450
25+$59.270
PVC
Brown
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
68Y7979

RoHS

Reel of 100
Reel
1+$48.700
25+$45.160
50+$41.460
100+$40.450
250+$38.770
PVC
Yellow
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7946

RoHS

Reel of 100
Reel
1+$49.610
25+$45.940
50+$42.100
100+$41.060
250+$39.310
PVC
Pink
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7963

RoHS

Reel of 100
Reel
1+$48.700
25+$45.160
50+$41.460
100+$40.450
250+$38.770
PVC
Violet
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
31M0556

RoHS

Each
1+$90.100
5+$88.400
10+$86.700
25+$84.990
Silicone
Blue
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
79Y4641

RoHS

1 Meter
1+$0.899
10+$0.870
25+$0.841
50+$0.783
PVC
Green, Yellow
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1-25 of 112 items
of 5 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M