
Product Information
Product Overview
The 4510002 is a 100m Hook-up Wire with fine wire strands of bare copper according to IEC 60228 resp. EN 60228 (VDE 0295), class 5 standards, green/yellow PVC jacket and 18AWG wire. The H05V-K (X05V-K) wiring cable with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits. The cables' <lt/>HAR<gt/> marking also stands for the international endorsement of national certification institutes' testing marks and certificates, e g. <lt/>HAR<gt/>. The <lt/>HAR<gt/> marking is of special importance in case of goods traffic between European countries.
- European <lt/>HAR<gt/> cable type certification
- PVC based core insulation
- Flame-retardant according to IEC 60332-1-2
Applications
Lighting, Signal Processing, Automation & Process Control
Technical Specifications
PVC
18AWG
100m
80°C
300V
2.4mm
-
Green, Yellow
24 x 0.2mm
328ft
0.75mm²
Copper
CE, HAR
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 4510002
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
