0
0 Items$0.00

Green, Yellow Hook Up Wire :

116 Products Found
Find a huge range of Green, Yellow Hook Up Wire at Newark Electronics Mexico. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Multicomp Pro, Alpha Wire, Lapp, Belden & Staubli

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
98K9411

RoHS

Each
1+$30.050
5+$28.260
10+$27.860
PVC
Green, Yellow
18AWG
24 x 0.2mm
100m
328ft
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
58R1737

RoHS

Reel of 100
Reel
1+$348.510
5+$315.700
10+$307.290
MPPE
Green, Yellow
12AWG
65 x 30AWG
30.5m
100ft
105°C
3.31mm²
600V
Tinned Copper
2.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
25M3595

RoHS

Each
1+$104.550
5+$98.880
10+$97.560
PVC
Green, Yellow
14AWG
-
100m
328ft
70°C
2.5mm²
600V
Tinned Copper
3.7mm
-
MULTI-STANDARD SC 2.1 Series
96F8348

RoHS

Date/Lot Code

Reel of 100
Reel
1+$121.890
5+$108.560
10+$103.210
25+$99.410
50+$91.610
PVC
Green, Yellow
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.81mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
04F8946

RoHS

Date/Lot Code

Reel of 100
Reel
1+$244.380
5+$234.920
10+$226.820
PVC
Green, Yellow
18AWG
16 x 30AWG
30.5m
100ft
105°C
-
600V
Copper
2.794mm
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
-
04F8945

RoHS

Reel of 100
Reel
1+$299.540
5+$287.960
10+$278.020
PVC
Green, Yellow
16AWG
26 x 30AWG
30.5m
100ft
105°C
-
600V
Tinned Copper
3.124mm
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
-
92F7626

RoHS

Date/Lot Code

Reel of 100
Reel
1+$237.440
5+$214.960
10+$202.810
25+$190.880
PVC
Green, Yellow
14AWG
41 x 30AWG
30.5m
100ft
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
68Y7925

RoHS

Reel of 100
Reel
1+$112.770
10+$108.200
25+$104.530
50+$101.330
100+$97.660
PVC
Green, Yellow
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7926

RoHS

Reel of 100
Reel
1+$185.050
10+$177.530
25+$171.520
50+$166.270
100+$160.250
PVC
Green, Yellow
12AWG
56 x 0.3mm
100m
328ft
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7924

RoHS

Reel of 100
Reel
1+$84.080
25+$77.980
50+$71.590
100+$69.850
250+$66.940
PVC
Green, Yellow
16AWG
30 x 0.25mm
100m
328ft
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
58R1693

RoHS

Reel of 1000
Reel
1+$1,680.840
2+$1,549.020
MPPE
Green, Yellow
14AWG
41 x 30AWG
305m
1000ft
105°C
2.08mm²
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
85K9778

RoHS

Reel of 1000
Reel
1+$893.200
2+$825.930
5+$794.170
PVC
Green, Yellow
16AWG
26 x 30AWG
305m
1000ft
105°C
1.326mm²
600V
Tinned Copper
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
58R1629

RoHS

Date/Lot Code

Reel of 100
Reel
1+$120.570
5+$107.370
10+$102.070
25+$100.040
MPPE
Green, Yellow
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.81mm²
600V
Tinned Copper
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1672

RoHS

Reel of 100
Reel
1+$157.020
5+$140.130
10+$134.370
25+$132.870
MPPE
Green, Yellow
16AWG
26 x 30AWG
30.5m
100ft
105°C
1.32mm²
600V
Tinned Copper
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
87K1075

RoHS

Reel of 1000
Reel
1+$727.240
2+$669.060
5+$643.330
PVC
Green, Yellow
16AWG
26 x 30AWG
305m
1000ft
105°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K1828

RoHS

Reel of 1000
Reel
1+$1,105.190
PVC
Green, Yellow
18AWG
16 x 30AWG
305m
1000ft
105°C
-
600V
Copper
2.794mm
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
-
58R1613

RoHS

Date/Lot Code

Reel of 100
Reel
1+$93.440
5+$83.250
10+$79.140
25+$73.990
Polyhenilether
Green, Yellow
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.52mm²
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
92F9955

RoHS

Date/Lot Code

Reel of 100
Reel
1+$87.040
5+$77.550
10+$72.410
25+$69.340
50+$63.900
PVC
Green, Yellow
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.357mm²
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
92F6734

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$509.440
5+$466.990
10+$443.690
PVC
Green, Yellow
18AWG
16 x 30AWG
305m
1000ft
105°C
0.816mm²
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
92F9333

RoHS

Date/Lot Code

Reel of 100
Reel
1+$177.020
5+$157.570
10+$149.760
25+$142.640
PVC
Green, Yellow
16AWG
26 x 30AWG
30.5m
100ft
105°C
1.32mm²
600V
Tinned Copper
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
92F9322

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$429.830
5+$394.020
10+$378.260
PVC
Green, Yellow
20AWG
10 x 30AWG
305m
1000ft
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
58R1628

RoHS

Reel of 1000
Reel
1+$578.150
2+$549.650
5+$529.650
MPPE
Green, Yellow
18AWG
16 x 30AWG
305m
1000ft
105°C
0.82mm²
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
96F9091

RoHS

Date/Lot Code

Reel of 100
Reel
1+$104.200
5+$92.810
10+$87.820
25+$84.080
50+$77.480
PVC
Green, Yellow
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
92F6736

RoHS

Reel of 1000
Reel
1+$1,050.470
2+$983.060
5+$945.250
PVC
Green, Yellow
14AWG
41 x 30AWG
305m
1000ft
105°C
2.09mm²
600V
Tinned Copper
3.404mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
42AH9154

RoHS

Date/Lot Code

Reel of 164
Reel
1+$78.290
5+$73.540
10+$69.340
25+$67.410
50+$63.860
MPPE
Green, Yellow
-
32 x 0.1mm
50m
164ft
105°C
0.25mm²
600V
Tinned Copper
1.14mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1-25 of 116 items
of 5 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M